Panduit JBP2DEI technical specifications.
| Color | Beige, White |
| Depth | 70.1mm |
| Length | 132.6mm |
| Material | PVC |
| Mount | Surface Mount |
| Number of Gangs | 2 |
| Package Quantity | 1 |
| Series | Fast-Snap™ |
| Weight | 9.344001oz |
| Width | 132.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit JBP2DEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.