
Female wire terminal featuring a straight, fully insulated nylon construction. Brass body and contact material, both tin-plated, support a 15A current rating. Designed for wire mounting with a 6.86mm inside diameter and 3.05mm diameter, accommodating wire gauges from 14AWG to 22AWG. This bulk-packaged component offers a single contact and wire entry, with a length of 0.78 inches.
Sign in to ask questions about the Panduit JN218-216-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit JN218-216-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Natural, Clear |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Diameter | 3.05mm |
| Gender | Female |
| Inside Diameter | 6.86mm |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Material | Brass |
| Mount | Wire |
| Number of Contacts | 1 |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.72oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit JN218-216-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
