
Female, fully insulated wire joint terminals designed for 14-22 AWG wire. Features brass body and contact material with tin plating for reliable conductivity. Straight orientation and crimp termination ensure secure wire connections. Nylon insulation provides robust protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit JN218-216-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Color | Natural, Clear |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 3.05mm |
| Gender | Female |
| Inside Diameter | 6.86mm |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 19.9mm |
| Material | Brass |
| Mount | Wire |
| Number of Contacts | 1 |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 1.5lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit JN218-216-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
