Female wire terminal featuring a brass body with tin plating and a brass contact with tin plating. This fully insulated terminal, constructed with nylon insulation, accepts a single wire entry and is designed for wire mounting. It supports wire gauges from 12AWG to 18AWG, with a maximum diameter of 10.2mm and an inside diameter of 4.32mm. The straight orientation terminal is RoHS compliant and packaged in bulk quantities of 100.
Sign in to ask questions about the Panduit JN418-212-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit JN418-212-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Natural, Clear |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 10.2mm |
| Gender | Female |
| Inside Diameter | 4.32mm |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 0.93inch |
| Material | Brass |
| Mount | Wire |
| Number of Contacts | 1 |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 6oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit JN418-212-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.