
Cable Mounting & Accessories J-Pro Cable Support System Hammer-On Bea
Panduit JP4HBC50RB-X2 technical specifications.
| Color | Red |
| Material | Nylon, Steel, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 10 |
| Series | Stronghold™, J-Pro™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP4HBC50RB-X2 to view detailed technical specifications.
No datasheet is available for this part.
