Sign in to ask questions about the Panduit JP4WP-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit JP4WP-X technical specifications.
| Color | Natural, White |
| Height | 9inch |
| Material | Nylon, Steel, Glass, Polyamide, PA66 |
| Mount | Wall |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Weight | 6.5lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP4WP-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
