Sign in to ask questions about the Panduit JP75CM-L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit JP75CM-L2 technical specifications.
| Color | Red |
| Height | 2.99inch |
| Length | 3.84inch |
| Material | Nylon, Steel, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Weight | 6.095lb |
| Width | 1.16inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP75CM-L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
