
J-Pro J-Hook With Drop Wire And Threaded Rod Clip
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Material | Steel, Nylon, Polyamide, PA66 |
| Mount | Clip |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Weight | 2.64lb |
| RoHS | Compliant |