Cable Markers Laser Printable Marker Polyester 57.2x25.4mm
Checking distributor stock and pricing after the page loads.
| Color | White |
| Length | 2.25inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Packaging | Roll |
| Weight | 1lb |
| Width | 1inch |
| RoHS | Compliant |