Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANDUIT
JSL5-V3-1
Datasheet
Panduit
JSL5-V3-1
Obsolete
1 X 1.33 LABEL WOA=.47
Wire, Cable & Assemblies
Cable Management
Wire, Cable & Assemblies
Cable Management
Markers & Labels
Printable & Pre-printed
1 X 1.33 LABEL WOA=.47
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
White
Height
33.8mm
Length
1.5inch
Material
Polyester
Package Quantity
1000
Reach SVHC Compliant
No
Weight
1lb
Width
1inch
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account