
The Panduit KIMS-H366-C2 is a nylon cable tie with a red color, measuring 0.53inch in height and 18.7mm in length, and 12.4mm in width. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable tie is designed for push-in, rivet, or panel mounting. It is packaged in bags of 100 units and is not Reach SVHC compliant.
Panduit KIMS-H366-C2 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Red |
| Height | 0.53inch |
| Length | 18.7mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Push In, Rivet, Panel |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Weight | 3.2oz |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit KIMS-H366-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
