Panduit KIMS-H500-C4 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Yellow |
| Height | 0.53inch |
| Length | 0.73inch |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Push In, Rivet, Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 3.2oz |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit KIMS-H500-C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
