
This aluminum terminal features a rectangular termination and is designed for free hanging applications. It is made from aluminum and has a non-insulated design. The terminal is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is part of the LAB series.
Panduit LAB750-12-1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Depth | 43.68mm |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LAB |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LAB750-12-1 to view detailed technical specifications.
No datasheet is available for this part.
