Lug Terminal (9.5/0)AWG Aluminum 209.55mm Tin
Panduit LAB750-12-1R technical specifications.
| Type | Lug Terminal |
| Body Orientation | Straight |
| Stud Size | 12.7mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 90°C |
| Wire Size | (9.5/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit LAB750-12-1R to view detailed technical specifications.
No datasheet is available for this part.