Sign in to ask questions about the Panduit LAM2SB600-38-1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LAM2SB600-38-1Y technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LAM2SB |
| Tab Thickness | 0.75inch |
| Termination | Lug |
| Weight | 1.065lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LAM2SB600-38-1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
