
This cable mount terminal block features 6 positions, 2 rows, and 6 contacts. It is designed for right-angle mounting and is packaged in bulk. The terminal block is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit LAM3LD800-12-1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LAM3LD800-12-1Y technical specifications.
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LAM3D |
| RoHS | Compliant |
Download the complete datasheet for Panduit LAM3LD800-12-1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
