
This Panduit LAM4D250-12-1Y connector features 4 aluminium contacts with tin plating, non-insulated, and a free hanging, cable mount. It has a straight orientation and a lug termination. The connector is available in bulk packaging and is compliant with RoHS regulations. It has a length of 4.25 inches and a tab thickness of 0.31 inches, with a wire/cable gauge of 6AWG.
Sign in to ask questions about the Panduit LAM4D250-12-1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LAM4D250-12-1Y technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 4.25inch |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LAM4D |
| Tab Thickness | 0.31inch |
| Termination | Lug |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LAM4D250-12-1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
