
Conn Four-Barrel Lug 4 POS ST Cable Mount
Panduit LAM4D350-12-1Y technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 4.5inch |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LAM4D |
| Tab Thickness | 0.31inch |
| Termination | Lug |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LAM4D350-12-1Y to view detailed technical specifications.
No datasheet is available for this part.
