
The LAM4SB600-38-1Y is a 4-contact shrouded board-to-board header from Panduit. It features aluminium contacts with tin plating and is non-insulated. The header is available in bulk packaging and is compliant with RoHS regulations. It has a right-angle orientation and is designed for free-hanging or cable mounting applications. The header is 4.91 inches in length and has a tab thickness of 0.75 inches.
Sign in to ask questions about the Panduit LAM4SB600-38-1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LAM4SB600-38-1Y technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 4.91inch |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LAM4SB |
| Tab Thickness | 0.75inch |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Panduit LAM4SB600-38-1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.