
This non-insulated, female ring terminal features a straight, free-hanging orientation and mechanical termination for 6-14 AWG wire. Constructed from aluminum with tin plating on both the body and contact, it offers a robust connection. Dimensions include a 27mm length, 9.7mm depth, and 13.716mm height. RoHS compliant and packaged in bulk quantities of 25.
Panduit LAMA6-14-QY technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Package/Case | Aluminum |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Depth | 9.7mm |
| Gender | Female |
| Height | 13.716mm |
| Insulation | Non-Insulated |
| Length | 27mm |
| Material | Aluminium |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LAMA |
| Termination | Screw |
| Type | Mechanical |
| Weight | 7.44oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LAMA6-14-QY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
