Panduit LC3-A-M8 technical specifications.
| Color | Grey |
| Height | 0.47inch |
| Length | 0.78inch |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Weight | 4.1lb |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LC3-A-M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.