Lug Terminal 10-14AWG Copper 24.38mm Electro Tin
Panduit LCA10-10H-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.65mm |
| Insulation | Non-Insulated |
| Length | 24.38mm |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.06inch |
| Termination | Rectangular |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.