
The Panduit LCA10-14F-L is a female rectangular terminal with a contact material of copper and a contact plating of tin. It is designed for free hanging applications and features non-insulated construction. The terminal is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Panduit LCA10-14F-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LCA10-14F-L technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.05inch |
| Termination | Rectangular |
| Weight | 8.000001oz |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCA10-14F-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.