
The Pan-Lug Rectangular Free Hanging Connector is a copper body connector with a tin plating, featuring a black color and a non-insulated design. It has a length of 40.89mm and a tab thickness of 0.13inch, with a rectangular termination. This connector is RoHS compliant and is part of the Pan-Lug series.
Sign in to ask questions about the Panduit LCA2/0-14F-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LCA2/0-14F-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 14.73mm |
| Insulation | Non-Insulated |
| Length | 40.89mm |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.13inch |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCA2/0-14F-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.