
The Pan-Lug terminal is constructed from copper with a tin plating. It features a blue color and a rectangular termination. The terminal is designed for free hanging applications and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Panduit LCA400-12-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LCA400-12-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 35.3mm |
| Insulation | Non-Insulated |
| Length | 3.21inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.18inch |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCA400-12-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
