
The LCA400-78-6 terminal is a blue-colored terminal with copper contacts plated with tin. It features a rectangular termination and is designed for free hanging applications. The terminal is non-insulated, and it is packaged in bulk. The LCA400-78-6 is RoHS compliant and part of the Pan-Lug series.
Sign in to ask questions about the Panduit LCA400-78-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LCA400-78-6 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCA400-78-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
