
The Pan-Lug terminal features a copper body with tin plating and a copper contact with tin plating. It has a non-insulated design and is available in a pink color. The terminal measures 1.95 inches in length and 0.12 inches in tab thickness, with a depth of 19.3mm. It is packaged in bulk and is compliant with RoHS regulations. The terminal is suitable for free hanging mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit LCAF1-14-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.3mm |
| Insulation | Non-Insulated |
| Length | 1.95inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.12inch |
| Termination | Rectangular |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCAF1-14-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.