
The Pan-Lug Rectangular Terminal features a copper body with tin plating and a brown color. It has a non-insulated design and is suitable for free hanging applications. The terminal is made of copper with a tin plating on the contact, and it is available in bulk packaging. The Pan-Lug Rectangular Terminal is compliant with RoHS regulations and is not radiation hardened.
Panduit LCAN500-12-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 26.9mm |
| Insulation | Non-Insulated |
| Length | 3.57inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.26inch |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCAN500-12-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
