
General purpose lug terminal for 2AWG copper wire. Features a non-insulated, male gender design with a tin-plated copper body and contact for enhanced conductivity and corrosion resistance. Crimped termination ensures secure wire connection. Measures 1.44 inches in length with a 0.11-inch tab thickness. RoHS compliant and manufactured from copper.
Panduit LCAX2-56F-E technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 17.8mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 1.44inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.11inch |
| Termination | Crimp |
| Weight | 1.098lb |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCAX2-56F-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.