This terminal features a copper body with tin plating, and a free hanging mount. It measures 3.64inch in length and has a non-insulated design. The terminal is part of the Pan-Lug series and is compliant with RoHS regulations. It is available in bulk packaging with a quantity of one per package.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 48mm |
| Insulation | Non-Insulated |
| Length | 3.64inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.26inch |
| Termination | Rectangular |
| RoHS | Compliant |