Sign in to ask questions about the Panduit LCAX6-38-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LCAX6-38-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.74mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 1.5inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.06inch |
| Termination | Crimp |
| Weight | 1lb |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCAX6-38-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
