The Pan-Lug Rectangular Free Hanging Connector is a non-insulated, copper contact connector with a tin plating. It features a rectangular termination and is available in bulk packaging. The connector is designed for use with 1AWG wire and cable, and is part of the Pan-Lug series. It is suitable for use in free hanging applications.
Panduit LCB1-12-TL technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Lug® |
| Termination | Rectangular |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCB1-12-TL to view detailed technical specifications.
No datasheet is available for this part.