
The Pan-Lug Lug Terminal is a copper terminal with a tin plating, suitable for wire gauges between 0AWG and 1AWG. It has a depth of 19.3mm and a free hanging mount. The terminal is non-insulated and part of the Pan-Lug series. It is available in bulk packaging with 10 units per package. The terminal is RoHS compliant and not radiation hardened.
Panduit LCC1/0-14AW-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.3mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 78mm |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Lug |
| Weight | 1.045lb |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC1/0-14AW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.