
This terminal features a copper body with tin plating, a non-insulated design, and a rectangular termination. It has a depth of 19.3mm and a length of 71.4mm, and is designed for free hanging mount. The terminal is RoHS compliant and part of the Pan-Lug series.
Panduit LCC1/0-14BH-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.3mm |
| Insulation | Non-Insulated |
| Length | 71.4mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC1/0-14BH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.