
The Pan-Lug terminal features a copper body with tin plating, a pink color, and a non-insulated design. It has a rectangular termination and is designed for free hanging mount. The terminal is constructed from copper with a tin contact plating and has a depth of 19.3mm and a length of 65.5mm. It is available in bulk packaging and is compliant with RoHS regulations.
Panduit LCC1/0-38DWF-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.3mm |
| Insulation | Non-Insulated |
| Length | 65.5mm |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.12inch |
| Termination | Rectangular |
| RoHS | Compliant |
No datasheet is available for this part.