
The Pan-Lug Rectangular Terminal is a copper terminal with a tin plating, featuring a length of 63.8mm. It is designed for free hanging applications and is packaged in bulk. The terminal is RoHS compliant and made from copper with a tin plating on the contact and body. It is not radiation hardened and has a non-insulated design.
Panduit LCC1/0-56DF-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.3mm |
| Insulation | Non-Insulated |
| Length | 63.8mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC1/0-56DF-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.