
The Pan-Lug Rectangular Terminal is a terminal made from copper with a tin plating, featuring a green color and a depth of 19.1mm. It is designed for free hanging applications and is available in bulk packaging. The terminal is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Panduit LCC1-12F-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LCC1-12F-E technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.1mm |
| Insulation | Non-Insulated |
| Length | 93.5mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC1-12F-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.