
The Pan-Lug Rectangular Terminal is a free hanging terminal with a copper body and tin plating. It is available in a bulk packaging option and is compliant with RoHS regulations. The terminal has a length of 64.3mm and a depth of 17.8mm, with a non-insulated design and a rectangular termination. It is made from copper with a tin plating on the contact and body, and is suitable for use with 1AWG wire or cable.
Panduit LCC1-14AH-E technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 17.8mm |
| Insulation | Non-Insulated |
| Length | 64.3mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC1-14AH-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.