
The Pan-Lug Rectangular Terminal is a copper terminal with a tin plating, featuring a non-insulated design. It has a length of 5.72 inches and a depth of 30.2mm. The terminal is free hanging and has a rectangular termination. It is compliant with RoHS regulations and is available in bulk packaging.
Panduit LCC300-12W-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 30.2mm |
| Insulation | Non-Insulated |
| Length | 5.72inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.16inch |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC300-12W-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.