
This Pan-Lug terminal features a copper body with tin plating and a copper contact with tin plating. It has a non-insulated design and is available in a bulk packaging configuration. The terminal measures 5.99 inches in length and 0.17 inches in tab thickness, with a depth of 32.5mm. It is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Panduit LCC350-00-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LCC350-00-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 32.5mm |
| Insulation | Non-Insulated |
| Length | 5.99inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.17inch |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC350-00-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
