
The Pan-Lug terminal is a 104mm long, rectangular terminal made of copper with a tin plating. It features a non-insulated design and is available in a bulk packaging option. The terminal is made from copper with a tin plating on the contact and body, and is not radiation hardened. It is RoHS compliant and suitable for general use.
Panduit LCC350-12F-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 104 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 32.5mm |
| Insulation | Non-Insulated |
| Length | 104.6mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
No datasheet is available for this part.
