
This Pan-Lug terminal is constructed from copper with a tin plating, featuring a rectangular termination and a free hanging mount. It measures 133.9mm in length and 32.5mm in depth. The terminal is non-insulated and compliant with RoHS regulations. It is available in bulk packaging.
Panduit LCC350-12H-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 32.5mm |
| Insulation | Non-Insulated |
| Length | 133.9mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
No datasheet is available for this part.
