
The Pan-Lug Rectangular Terminal features a copper body with tin plating, a non-insulated design, and a rectangular termination. It measures 104.6mm in length and 32.5mm in depth. The terminal is free-hanging and available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Panduit LCC350-12WF-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 104 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 32.5mm |
| Insulation | Non-Insulated |
| Length | 104.6mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
No datasheet is available for this part.