
The Pan-Lug Rectangular Terminal is a free hanging terminal with non-insulated contacts made of copper. It features a rectangular termination and is available in bulk packaging. The terminal is compliant with RoHS regulations and is not radiation hardened.
Panduit LCC350-14B-X technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
No datasheet is available for this part.