
The Pan-Lug Rectangular Terminal is a copper body terminal with a tin plating, available in a 104 package case. It has a length of 104.1mm and a depth of 32.5mm, with a non-insulated design. This terminal is suitable for free hanging mount applications and is packaged in bulk. It is compliant with RoHS regulations and is part of the Pan-Lug series.
Panduit LCC350-14BW-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 104 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 32.5mm |
| Insulation | Non-Insulated |
| Length | 104.1mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
No datasheet is available for this part.
