
The Pan-Lug Rectangular Terminal is a free hanging terminal made from copper with a tin plating. It has a length of 88.4mm and a depth of 32.5mm. This terminal is not radiation hardened and is compliant with RoHS regulations. The terminal is packaged in bulk and has a non-insulated design.
Panduit LCC350-14BWH-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 32.5mm |
| Insulation | Non-Insulated |
| Length | 88.4mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
No datasheet is available for this part.