
The Pan-Lug Rectangular Terminal is a copper body terminal with a tin plating, featuring a length of 74.7mm. It is designed for free hanging applications and is available in bulk packaging. The terminal is RoHS compliant and made from copper with a tin plating on the contact and body. It is not radiation hardened.
Panduit LCC350-38DF-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 32.5mm |
| Insulation | Non-Insulated |
| Length | 74.7mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
No datasheet is available for this part.