
The Pan-Lug terminal features a copper body with tin plating, providing a durable and reliable connection. It has a rectangular termination and measures 4.58 inches in length. The terminal is designed for free-hanging applications and is available in bulk packaging. The Pan-Lug terminal is compliant with RoHS regulations and is not radiation hardened.
Panduit LCC350-38DW-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 32.5mm |
| Insulation | Non-Insulated |
| Length | 4.58inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.17inch |
| Termination | Rectangular |
| RoHS | Compliant |
No datasheet is available for this part.
