The Pan-Lug Rectangular Terminal is a copper terminal with a tin plating, designed for free hanging applications. It has a length of 74.7mm and is packaged in bulk. The terminal is RoHS compliant and made from non-insulated materials. It is part of the Pan-Lug series and has a rectangular termination.
Panduit LCC350-38DWF-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 32.5mm |
| Insulation | Non-Insulated |
| Length | 74.7mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
No datasheet is available for this part.