
The Pan-Lug Rectangular Terminal features a copper body with tin plating, suitable for free hanging applications. It measures 100.6mm in length and has a non-insulated design. The terminal is RoHS compliant and available in bulk packaging.
Panduit LCC350-38DWH-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 100 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 32.5mm |
| Insulation | Non-Insulated |
| Length | 100.6mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
No datasheet is available for this part.